
The PEC12R-4017F-S0024 is a 2-channel vertical incremental optical encoder from Bourns. It features a mechanical encoder type with a built-in switch and is available in a compact package. The encoder has a height of 13.4mm, length of 23mm, and width of 12.5mm, making it suitable for through-hole or PCB mounting. It operates within a temperature range of -30°C to 70°C and is compliant with RoHS regulations.
Sign in to ask questions about the Bourns PEC12R-4017F-S0024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PEC12R-4017F-S0024 technical specifications.
| Built in Switch | Yes |
| Detent | No |
| Encoder Type | Mechanical |
| Height | 13.4mm |
| Length | 23mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEC12R |
| Termination | PC Pin |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC12R-4017F-S0024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
