Bourns PEC12R-4115F-S0012 technical specifications.
| Actuator Type | Shaft |
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Incremental |
| Height | 13.4mm |
| Length | 21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC12R-4115F-S0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
