
The PEC12R-4120F-S0012 is a 2-channel mechanical optical encoder with a built-in switch and detent. It has a compact package with a height of 13.4mm and a length of 26mm, and is designed for through hole or PCB mount. The encoder operates within a temperature range of -30°C to 70°C and is RoHS compliant. It is available in a bulk packaging with 75 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PEC12R-4120F-S0012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PEC12R-4120F-S0012 technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 13.4mm |
| Length | 26mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEC12R |
| Termination | PC Pin |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC12R-4120F-S0012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
