The PEC12R-4130F-N0012 is a 2-channel mechanical absolute encoder from Bourns. It features a compact package with dimensions of 13.4mm in height, 12.5mm in width, and 13.4mm in length. The encoder is designed for through-hole mounting on a PCB and operates within a temperature range of -30°C to 70°C. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 75 units.
Bourns PEC12R-4130F-N0012 technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 13.4mm |
| Length | 13.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEC12R |
| Termination | PC Pin |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC12R-4130F-N0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.