The PEC12R-4217F-N0024 is a 2-channel mechanical incremental encoder with a vertical orientation and through hole mount. It has a compact package-3 design and is RoHS compliant. The encoder has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It measures 22mm in length, 13.4mm in height, and 12.5mm in width.
Bourns PEC12R-4217F-N0024 technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 13.4mm |
| Length | 22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEC12R |
| Termination | PC Pin |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC12R-4217F-N0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
