Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
BOURNS

PEC12R-4220F-N0024

Datasheet
Bourns

PEC12R-4220F-N0024

Mechanical Encoder Rotary Incremental Flat 0.007N.m Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin

  1. Electromechanical
  2. Encoders
  1. Electromechanical
  2. Encoders
  3. Mechanical Encoders
  4. Absolute & Incremental

Quick Jump:

Technical Specifications

Bourns PEC12R-4220F-N0024 technical specifications.

General

Max Operating Temperature
70
Min Operating Temperature
-30
Number of Functions
1

Compliance

RoHS
Yes
REACH
not_compliant
Military Spec
False

Datasheet

Bourns PEC12R-4220F-N0024 Datasheet

Download the complete datasheet for Bourns PEC12R-4220F-N0024 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com