
Incremental rotary encoder with a built-in switch, featuring 24 pulses per revolution (PPR) and quadrature output. This mechanical encoder offers detent action and a digital square wave output. Designed for through-hole PCB mounting, it operates with a maximum supply voltage of 5V DC and has a temperature range of -30°C to 70°C. The vertical orientation and PC pin termination facilitate integration.
Sign in to ask questions about the Bourns PEC12R-4220F-S0024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PEC12R-4220F-S0024 technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 13.4mm |
| Length | 26mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 5V |
| Mount | Through Hole, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PEC12R |
| Termination | PC Pin |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC12R-4220F-S0024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
