The PEC12R-4230F-N0024 is a 2-channel mechanical encoder with a 2mm pitch, measuring 13.4mm in height and 12.5mm in width. It is designed for through-hole or PCB mounting and operates within a temperature range of -30°C to 70°C. This encoder is RoHS compliant and available in a compact package. It is part of the PEC12R series and features a detent output type with quadrature and incremental output.
Bourns PEC12R-4230F-N0024 technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 13.4mm |
| Length | 13.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEC12R |
| Termination | PC Pin |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC12R-4230F-N0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
