
This 2-channel right angle incremental optical encoder operates within a temperature range of -30°C to 70°C and is supplied with a 5V operating voltage. It is available in a compact package with a width of 16mm, length of 23mm, and height of 17.3mm. The encoder is mounted through a hole, panel, or PCB and is compliant with RoHS regulations. It is part of the PEC16 series and has a package quantity of 50 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PEC16-2015F-N0024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PEC16-2015F-N0024 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Mechanical |
| Height | 17.3mm |
| Length | 23mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | PEC16 |
| Termination | PC Pin |
| Type | Mechanical |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC16-2015F-N0024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
