The PEC16-2020F-N0024 is a mechanical encoder with a compact package-3 design, compliant with ROHS regulations. It features a right-angle orientation and is mountable through a hole, panel, or PCB. This encoder provides quadrature and incremental output types. The device is part of the PEC16 series and is available in a package quantity of 50 units.
Checking distributor stock and pricing after the page loads.
Bourns PEC16-2020F-N0024 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Mechanical |
| Height | 17.3mm |
| Length | 28mm |
| Mount | Through Hole, Panel, PCB |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | PEC16 |
| Termination | PC Pin |
| Width | 16mm |
| RoHS | Compliant |
No datasheet is available for this part.