Bourns PEC16-2020F-S0012 technical specifications.
| Built in Switch | Yes |
| Detent | No |
| Encoder Type | Mechanical |
| Height | 17.3mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEC16 |
| Termination | PC Pin |
| Type | Mechanical |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC16-2020F-S0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
