The PEC16-2030F-N0024 is a compact, right-angle, through-hole mounted encoder with a mechanical output type and quadrature/incremental output. It has a height of 17.3mm and a width of 16mm, with a length of 38mm. This RoHS compliant encoder is part of the PEC16 series and is available in a package quantity of 50. It is suitable for use in a variety of applications, including those requiring high precision and reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PEC16-2030F-N0024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PEC16-2030F-N0024 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Mechanical |
| Height | 17.3mm |
| Length | 38mm |
| Mount | Through Hole, Panel, PCB |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | PEC16 |
| Termination | PC Pin |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC16-2030F-N0024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.