The PEC16-2130F-S0012 is a rotary encoder with incremental digital square wave output, suitable for through-hole mounting. It features a flat shaft style and a maximum operating speed of 100 revolutions per minute. The encoder operates within a temperature range of -30 to 70°C and has a mechanical life of 100,000 cycles. It is not programmable and does not have an indexed index output.
Checking distributor stock and pricing after the page loads.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 100r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.02N.m |
| Programmability | No |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |