
The PEC16-2215F-S0024 is a 2-channel right angle mechanical encoder with a built-in switch and detent. It operates at a supply voltage of 5V and is suitable for temperatures between -30°C and 70°C. The encoder is available in a compact package and is compliant with RoHS regulations. It can be mounted through a hole, on a panel, or on a PCB. The PEC16 series is designed for use in a variety of applications, including those requiring quadrature or incremental output.
Bourns PEC16-2215F-S0024 technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEC16 |
| Termination | PC Pin |
| Type | Mechanical |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC16-2215F-S0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
