Bourns PEC16-4030F-N0024 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Mechanical |
| Height | 17.3mm |
| Length | 38mm |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | PEC16 |
| Termination | PC Pin |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC16-4030F-N0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.