This incremental rotary encoder features a flat shaft and digital square wave output. It operates at a maximum speed of 100 revolutions per minute and has a maximum operating torque of 0.02 Newton-meters. The encoder is designed for use in environments with temperatures ranging from -30 to 70°C. It is mounted through a hole and has a straight body orientation. The encoder is not programmable and has a mechanical life of 100,000 cycles.
Checking distributor stock and pricing after the page loads.
Bourns PEC16-4125F-S0012 technical specifications.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 100r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.02N.m |
| Programmability | No |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.