Bourns PEC16-4215F-N0024 technical specifications.
| Built in Switch | No |
| Current Rating | 1mA |
| Detent | Yes |
| Encoder Type | Mechanical |
| Length | 23mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 5V |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Number of Positions | 24 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PEC16 |
| Termination | PC Pin |
| Type | Mechanical |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC16-4215F-N0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
