Vertical mechanical rotary encoder with 24 pulses per revolution (PPR) and quadrature output. Features a built-in switch and detent for tactile feedback. Designed for through-hole mounting on PCBs or panels, with a PC pin termination. Operates within a temperature range of -30°C to 70°C and supports a maximum supply voltage of 5V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PEC16-4220F-S0024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PEC16-4220F-S0024 technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 17.3mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 5V |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Number of Positions | 24 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PEC16 |
| Termination | PC Pin |
| Type | Mechanical |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEC16-4220F-S0024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
