The PEC16-4230F-S0024 is an incremental rotary encoder from Bourns with a maximum operating speed of 100 revolutions per minute. It features a quadrature encoder signal and a digital square wave output. The encoder is designed for through hole mounting and has a maximum operating torque of 0.02 units. It operates within a temperature range of -30°C to 70°C and has a mechanical life of 100,000 cycles.
Checking distributor stock and pricing after the page loads.
Bourns PEC16-4230F-S0024 technical specifications.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 100r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.02N.m |
| Programmability | No |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.