Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-7
Checking distributor stock and pricing after the page loads.
Bourns PEL12D-2225S-S2024 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.