The PEL12D-4225T-S3024 is a 2-channel vertical through-hole optical encoder with a built-in switch and detent. It features a mechanical encoder type and provides quadrature and incremental output. The device operates within a temperature range of -10°C to 70°C and is RoHS compliant. The package quantity is 100 units, and it is available in a ROHS COMPLIANT PACKAGE-7. The encoder is suitable for use in various applications, including those requiring high-precision positioning and speed measurement.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PEL12D-4225T-S3024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PEL12D-4225T-S3024 technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | PEL12D |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEL12D-4225T-S3024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.