The PEL12S-2217F-N5024 is a rotary encoder with an illuminated shaft, suitable for applications with a maximum operating speed of 100 revolutions per minute. It operates on a typical supply voltage of 5VDC and is mounted through a hole. The encoder provides a digital square wave signal and features a quadrature encoder code. It has a mechanical life of 30,000 cycles and operates within a temperature range of -10°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Encoder with Illuminated Shaft |
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 100r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.005N.m |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |