Sign in to ask questions about the Bourns PEL12S-4020F-N1024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PEL12S-4020F-N1024 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Mechanical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | PEL12S |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEL12S-4020F-N1024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.