The PEL12S-4030F-N5024 is a rotary encoder with an illuminated shaft, suitable for applications requiring incremental digital square wave signals. It operates at a maximum speed of 100 revolutions per minute and can withstand a maximum operating torque of 0.005 units. The encoder is programmable and has a mechanical life of 30,000 cycles. It is designed to operate within a temperature range of -10°C to 70°C and is mounted through a hole. The encoder's body is oriented straight and it has a flat shaft style.
Checking distributor stock and pricing after the page loads.
| Type | Encoder with Illuminated Shaft |
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 100r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.005N.m |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |