The PEL12S-4220F-N3024 is a 2-channel vertical optical incremental encoder with a mechanical encoder type and built-in detent. It operates within a temperature range of -10°C to 70°C and is available in quantities of 100. This encoder is RoHS compliant and features a through hole and PCB mount. It is part of the PEL12S series and has a package type of PACKAGE-5.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PEL12S-4220F-N3024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | PEL12S |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEL12S-4220F-N3024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.