
The PEL12S-4224S-N1024 is a 2-channel mechanical incremental encoder with a vertical orientation and through-hole PCB mount. It operates within a temperature range of -10°C to 70°C and is supplied with 5V. The encoder is RoHS compliant and available in a package quantity of 100 in a tray packaging. It is not a built-in switch and has a detent feature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PEL12S-4224S-N1024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, PCB |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PEL12S |
| Termination | PC Pin |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEL12S-4224S-N1024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
