Bourns PEL12S-4224T-N2024 technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | PEL12S |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns PEL12S-4224T-N2024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.