
Vertical mechanical encoder with quadrature, incremental digital output and square wave signals. Features 2 channels, 24 pulses per revolution (PPR), and a built-in switch with detent. Designed for through-hole PCB mounting with PC pin termination. Operates within a temperature range of -10°C to 70°C and a supply voltage of 5V. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, PCB |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PEL12T |
| Termination | PC Pin |
| Weight | 0.105822oz |
| RoHS | Compliant |
