
The PES12-40S-N0024 is a mechanical encoder with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It features a compact package type and is RoHS compliant. The encoder is mounted through a hole, panel, or PCB and has a vertical orientation. It is part of the PES12 series and has a termination of PC pin. The PES12-40S-N0024 is a quadrature, incremental output type encoder.
Bourns PES12-40S-N0024 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Mechanical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PES12 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns PES12-40S-N0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
