
The PES12-42S-N0024 is a 2-channel, 24-position mechanical encoder from Bourns. It operates within a temperature range of -10°C to 65°C and is supplied at 5V DC. The encoder is available in a package quantity of 100 and is compliant with RoHS regulations. It can be mounted through a hole, on a panel, or on a PCB, and features a detent mechanism for precise positioning.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PES12-42S-N0024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Panel, PCB |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Number of Positions | 24 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | PES12 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns PES12-42S-N0024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
