
SMD/SMT telecom transformer featuring a 1:1 turns ratio with 2(1CT:1CT) configuration. Offers 350µH inductance, 0.6Ω primary DCR, and 1.1Ω secondary DCR. Designed for surface mounting with gull wing leads, this shielded component operates from 100kHz to 100MHz, with a maximum DC current of 8mA and 1.5kV isolation voltage. Insertion loss is 1.1dB, and it operates within a 0°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PT61017PEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Height | 5.65mm |
| Inductance | 350uH |
| Insertion Loss | 1.1dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.8mm |
| Max DC Current | 8mA |
| Max Frequency | 100MHz |
| Min Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.024692oz |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PT61017PEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
