Bourns PWRSMD-LAB technical specifications.
| Features | Moisture Resistant |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Packaging | Box |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWRSMD-LAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.