
Dual common mode choke with 360 Ohm impedance at 100MHz, designed for power and signal lines. Features a 300mA current rating and 0.5 Ohm DC resistance. This surface mount component utilizes a ferrite core and is packaged in an 0805 case. Operating temperature range is -40°C to 125°C, with 50V DC rated voltage.
Bourns SRF2012-361YA technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| Depth | 1.2mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Impedance | 360R |
| Length | 2mm |
| Material | Steel |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 360R |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Series | SRF2012A |
| Series Resistance | 500mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| DC Rated Voltage | 50V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRF2012-361YA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
