Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom 5962-9314001EPC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 5962-9314001EPC technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Input Current | 20mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 800mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 1.6A |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ms |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5962-9314001EPC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
