This solid state relay is a single-channel device with an output current of 1.6A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a surface-mount SMD/SMT package and is available in a rail/tube packaging configuration. The propagation delay is 0.25ms. Note that this device is not RoHS compliant.
Broadcom 5962-9314002HZA technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 1.6A |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ms |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom 5962-9314002HZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.