
The AEAS-7000-1GSD0 is a 13-channel serial optical encoder module with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It operates within a supply voltage range of 4.5V to 5.5V and is packaged in a module format. The module is RoHS compliant and is suitable for use in applications where a 5V supply is available.
Broadcom AEAS-7000-1GSD0 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 13 |
| Operating Supply Voltage | 5V |
| Output | SERIAL |
| Package Quantity | 15 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.