
This 14-channel optical absolute encoder is designed for use in chassis mount applications. It operates within a temperature range of -25 to 85°C and can be supplied with a voltage between 4.5 and 5.5V. The encoder is packaged in a tray with 15 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Broadcom AEAS-7000-1GSG0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AEAS-7000-1GSG0 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Chassis Mount |
| Number of Channels | 14 |
| Operating Supply Voltage | 5V |
| Output | SERIAL |
| Package Quantity | 15 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AEAS-7000 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEAS-7000-1GSG0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
