Optical Encoder Rotary Absolute Hollow 0.0098N.m Right Angle Digital Square Wave Flange Mount Cable
Broadcom AEAS-71AC-HACBB technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.