This absolute rotary optical encoder is designed for operation within a 12V to 24V supply voltage range and can handle a maximum operating speed of 5000 revolutions per minute. It features a hollow shaft style and provides a digital square wave encoder signal. The encoder is flange mounted and has a right angle body orientation. It is rated for operation within a temperature range of -10°C to 60°C.
Broadcom AEAS-71AC-HAPAB technical specifications.
| Motion | Rotary |
| Shaft Style | Hollow |
| Encoder Reading | Absolute |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 24VDC |
| Maximum Operating Torque | 0.0098N.m |
| Programmability | No |
| Maximum Operating Speed | 5000r/min |
| Index Output | Not Indexed |
| Terminal Type | Cable |
| Mounting | Flange Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
No datasheet is available for this part.