This absolute rotary optical encoder features a hollow shaft style and digital square wave output. It operates within a temperature range of -10 to 60 degrees Celsius and requires a supply voltage between 5VDC and 12VDC. The encoder is designed for flange mount applications and has a maximum operating speed of 5000 revolutions per minute.
Broadcom AEAS-71AC-LAPBB technical specifications.
| Motion | Rotary |
| Shaft Style | Hollow |
| Encoder Reading | Absolute |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 12VDC |
| Maximum Operating Torque | 0.0098N.m |
| Programmability | No |
| Maximum Operating Speed | 5000r/min |
| Index Output | Not Indexed |
| Terminal Type | Cable |
| Mounting | Flange Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
No datasheet is available for this part.