
Absolute magnetic rotary encoder featuring SSI interface and binary output. Offers 10-bit resolution with a vertical orientation and screw/chassis mount. Operates within a 4.5V to 5.5V supply voltage range, with a maximum operating temperature of 125°C. Connector termination is standard.
Sign in to ask questions about the Broadcom AEAT-6010-A06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AEAT-6010-A06 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Magnetic |
| Interface | SSI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output | SERIAL |
| Output Type | Binary |
| Package Quantity | 280 |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | AEAT-60xx |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEAT-6010-A06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
