
Rotary magnetic encoder with SSI interface, outputting binary code. Features 12-bit resolution and a vertical orientation for chassis mounting. Operates within a temperature range of -40°C to 125°C, with a supply voltage range of 4.5V to 5.5V. Termination is via connector.
Sign in to ask questions about the Broadcom AEAT-6012-A06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AEAT-6012-A06 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Magnetic |
| Interface | SSI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Orientation | Vertical |
| Output | SERIAL |
| Output Type | Binary |
| Package Quantity | 280 |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| Series | AEAT-60xx |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEAT-6012-A06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
