Broadcom AEAT-601B-F06 technical specifications.
| Terminal Type | Cable |
| Body Orientation | Right Angle |
| Mounting | Screw Mount |
| Number of Terminals | 5 |
| Product Length (mm) | 23 |
| Product Depth (mm) | 23 |
| Product Height (mm) | 19 |
| Shaft Diameter (mm) | 6 |
| Motion | Rotary |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Encoder Code | Quadrature |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8543709960 |
| Schedule B | 8543709655 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom AEAT-601B-F06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.