Sign in to ask questions about the Broadcom AEAT-6600-T16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AEAT-6600-T16 technical specifications.
| Built in Switch | No |
| Package/Case | TSSOP |
| Detent | No |
| Encoder Type | Magnetic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Output Type | Quadrature, Incremental |
| Overall Depth | 4.4mm |
| Package Quantity | 970 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| Termination | Gull Wing |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEAT-6600-T16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
