Broadcom AEAT-84AD-LBSF0 technical specifications.
| Built in Switch | No |
| Package/Case | Module |
| Contact Plating | Copper, Gold |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 5V |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Package Quantity | 16 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | AEAT-84AD |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEAT-84AD-LBSF0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.