Broadcom AEAT-86AD-LASC0 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Output | DIGITAL |
| Output Type | Binary |
| Package Quantity | 16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AEAT-86AD |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEAT-86AD-LASC0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.