
This optical absolute encoder is a chassis mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a tray packaging with 16 units per package. The encoder is of optical type and does not have a built-in switch or detent.
Sign in to ask questions about the Broadcom AEAT-86AD-LCSF0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AEAT-86AD-LCSF0 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Output | DIGITAL |
| Package Quantity | 16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AEAT-86AD |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEAT-86AD-LCSF0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.