
This optical encoder module is a 2-channel absolute encoder with a package quantity of 50 units per tray. It operates within a temperature range of -40°C to 115°C and is supplied with a voltage between 4.5V and 5.5V. The module is mounted through a hole and is compliant with RoHS regulations. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Broadcom AEAT-9000-1GSH0 technical specifications.
| Built in Switch | No |
| Package/Case | Module |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Output Type | Binary |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEAT-9000-1GSH0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
