
This optical absolute encoder has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It is a 2-channel device with a supply voltage of 5V. The encoder is mounted through a hole and is RoHS compliant. It is packaged in a tray with 50 units per package.
Broadcom AEAT-9000-1GSH1 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Binary |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEAT-9000-1GSH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
