
Optical Encoder Rotary Incremental Hollow 0.003N.m Straight Digital Square Wave Through Hole PC Pin 2000CPR
Broadcom AEDA-3300-BAB technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | AEDA-3300 |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.